The LM2751SDX-B/NOPB is a boost and charge pump DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a quiescent current of 1mA. This device is RoHS compliant and available in tape and reel packaging with 4500 units per package. The LM2751SDX-B/NOPB is a single-output device with two segments, suitable for use in a variety of applications.
Texas Instruments LM2751SDX-B/NOPB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Segments | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2751 |
| Topology | Boost, Charge Pump |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2751SDX-B/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.