
800mA switched capacitor flash LED driver featuring four outputs and four segments. This surface mount integrated circuit operates with a 2.8V to 5.5V input voltage and delivers up to 5.1V output voltage. The driver supports a 0.7 MHz to 1.3 MHz operating frequency and includes time-out protection. Designed for capacitive touchscreen applications, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Texas Instruments LM2754SQ/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Operating Frequency | 0.7 MHz to 1.3 MHz |
| Output Current | 800mA |
| Output Voltage | 5.1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2754 |
| Supply Current | 8mA |
| Topology | Boost, Charge Pump |
| Touchscreen | Capacitive |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2754SQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.