
The LM2754SQX/NOPB is a 4-output charge pump IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It has a maximum supply current of 8mA and a quiescent current of 3.4mA. The device is RoHS compliant and available in a tape and reel packaging with 4500 units per package. The LM2754SQX/NOPB is designed to provide a stable output voltage of 3.8V with an output current of 800mA, making it suitable for various applications.
Texas Instruments LM2754SQX/NOPB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Nominal Supply Current | 8mA |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Operating Supply Voltage | 5.5V |
| Output Current | 800mA |
| Output Voltage | 3.8V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2754 |
| Topology | Charge Pump |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2754SQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
