Texas Instruments LM2755TM technical specifications.
| Frequency | 1.25MHz |
| Number of Outputs | 3 |
| Output Current | 30mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2755TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.