Texas Instruments LM2756TM technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 92% |
| Interface | Parallel |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 8 |
| Output Current | 30mA |
| Output Voltage | 4V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2756TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.