Texas Instruments LM2758TLX/NOPB technical specifications.
| Frequency | 1.25MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Current per Channel | 700mA |
| Output Voltage | 5.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Charge Pump |
| Width | 1.51mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2758TLX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
