Texas Instruments LM2759SDEV technical specifications.
| Evaluation Kit | Yes |
| Features | I²C |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2759SDEV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.