
Texas Instruments LM2759SDX/NOPB technical specifications.
| Dimming | I²C |
| Features | I²C |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Output Voltage | 4V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2759SDX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.