
The LM2765M6X is a boost/charge pump DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a fixed output voltage of 11V and an output current of 20mA. The device is available in a SOT-23-6 package, suitable for surface mount applications. The LM2765M6X is not RoHS compliant and contains lead, making it a non-lead-free component.
Texas Instruments LM2765M6X technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 20mA |
| Output Power | 600mW |
| Output Type | Fixed |
| Output Voltage | 11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM2765 |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2765M6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
