
Surface mountable charge pump IC, featuring a 1.8V to 5.5V input voltage range and capable of delivering a fixed or adjustable output voltage from 3.6V up to 11V. This component provides a 20mA output current with a typical operating supply current of 5mA and a quiescent current of 350uA. Packaged in a 6-pin SOT-23, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments LM2766M6/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 11V |
| Min Output Voltage | 3.6V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Output Configuration | Positive |
| Output Current | 20mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 11V |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump |
| Weight | 0.00127oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2766M6/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
