
Surface mountable, lead-free DC/DC voltage doubler IC operating from 1.8V to 5.5V input. Features a 11-kHz switched capacitor topology, delivering an adjustable positive output voltage up to 11V with a maximum output current of 15mA. This component offers a low operating supply current of 90µA and quiescent current of 40µA, suitable for operation between -40°C and 85°C. Packaged in a compact SOT-23, it is RoHS compliant.
Texas Instruments LM2767M5/NOPB technical specifications.
| Package/Case | SOT-23 |
| Height | 1.12mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 11V |
| Min Output Voltage | 3.6V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 90uA |
| Output Configuration | Positive |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 11V |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump |
| Weight | 0.000459oz |
| Width | 1.68mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2767M5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.