
11-kHz switched capacitor voltage doubler, this integrated circuit offers adjustable positive output voltage up to 11V from a 1.8V to 5.5V input. Featuring a 30mA output current capability and low 40uA quiescent current, it operates efficiently across a -40°C to 85°C temperature range. The compact SOT-23-5 package, measuring 2.92mm x 1.6mm x 1.02mm, is designed for surface mounting and is RoHS compliant. This lead-free component utilizes a boost and charge pump topology.
Texas Instruments LM2767M5X/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 11V |
| Min Output Voltage | 3.6V |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 40uA |
| Output Configuration | Positive |
| Output Current | 30mA |
| Output Type | Adjustable |
| Output Voltage | 11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump |
| Weight | 0.000459oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2767M5X/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
