
8-pin dual terminal switched capacitor 5V boost converter, ideal for industrial applications. Features a wide input voltage range of 2.7V to 5.5V and operates reliably from -40°C to 85°C. Housed in a compact 2mm x 2mm S-PDSO-N8 JEDEC package.
Texas Instruments LM2775DSGR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM2775DSGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.