Automotive-grade 5V boost converter, a single-function DC/DC controller and regulator. Features a switched capacitor topology with a maximum input voltage of 5.5V and a minimum of 2.7V. Housed in an 8-terminal, 2mm x 2mm WSON package (S-PDSO-N8) with dual terminal positions. Operates across an extended temperature range from -40°C to 125°C, meeting AEC-Q100 screening levels.
Texas Instruments LM2775QDSGRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM2775QDSGRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.