
Industrial temperature grade, 8-terminal, dual inline package charge pump IC. Features a -1.5V to -5V output voltage range with a 250mA output current capability. Operates from a 2.7V to 5.5V input voltage. Designed for efficient power management applications.
Texas Instruments LM27761DSGR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM27761DSGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.