
Industrial-grade charge pump IC featuring an input voltage range of 2.7V to 5.5V, capable of generating an output voltage from -1.5V to -5V with a maximum output current of 250mA. This 8-terminal device, housed in a compact 2mm x 2mm WSON EP package, operates across an industrial temperature range of -40°C to 85°C. Designed for power management applications, it offers a single function within its dual terminal configuration.
Texas Instruments LM27761DSGT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM27761DSGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.