
Low-noise positive and negative output charge pump with integrated LDO. Features a 12-WSON package with 12 terminals, measuring 3mm x 2mm. Operates across an industrial temperature range of -40°C to 85°C, with input voltage capabilities from 2.7V to 5.5V. This power management IC offers a single function for efficient voltage conversion.
Texas Instruments LM27762DSST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N12 |
| Width | 3 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM27762DSST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.