
Industrial temperature grade charge pump IC, providing an inverted output voltage from -2.7V to -5.5V with a maximum output current of 200mA. Features a 6-pin SOT-23 package with a width of 1.6mm and length of 2.9mm. Operates across a temperature range of -40°C to 85°C.
Texas Instruments LM2776DBVT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM2776DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.