
Texas Instruments LM2791LD-L/NOPB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 700uA |
| Number of Outputs | 2 |
| Number of Segments | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2791 |
| Topology | Charge Pump |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2791LD-L/NOPB to view detailed technical specifications.
No datasheet is available for this part.
