
Texas Instruments LM2792LD-L/NOPB technical specifications.
| Frequency | 1.8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2792LD-L/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
