Texas Instruments LM2793LD technical specifications.
| Height | 0.8mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 2.2mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2793LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.