
Texas Instruments LM2794BL technical specifications.
| Package/Case | VFBGA |
| Frequency | 675kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 80mA |
| Output Power | 400mW |
| Output Voltage | 3.8V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Topology | Charge Pump |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2794BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
