Regulated switched capacitor LED supply featuring analog and PWM brightness control. This power management IC offers four output channels, each capable of delivering 80mA, with a boost topology. Operating from a 2.7V to 5.5V input, it supports a wide temperature range of -30°C to 85°C. The surface mount component boasts a compact 2.1mm x 2.4mm x 0.36mm package and operates at frequencies between 325 kHz and 675 kHz.
Texas Instruments LM2794TL/NOPB technical specifications.
| Height | 0.36mm |
| Lead Free | Lead Free |
| Length | 2.4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 8.2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 5.5mA |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Operating Frequency | 325 kHz to 675 kHz |
| Output Current | 80mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2794 |
| Topology | Boost |
| Touchscreen | Capacitive |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2794TL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
