Texas Instruments LM2794TLX technical specifications.
| Frequency | 675kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Output Voltage | 3.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Charge Pump |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2794TLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.