The LM2794TLX/NOPB is a 4-channel charge pump DC/DC controller from Texas Instruments, operating within a temperature range of -30°C to 85°C. It can supply up to 80mA of current and is available in a surface mount package. The device is RoHS compliant and suitable for use in applications where a low quiescent current is required, drawing only 5.5mA. The LM2794TLX/NOPB is available in tape and reel packaging with 3000 units per package.
Texas Instruments LM2794TLX/NOPB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 5.5mA |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Output Current | 80mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2794 |
| Topology | Charge Pump |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2794TLX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
