
4-segment LED driver IC featuring a boost topology, operating from a 3V to 5.5V input voltage range. Delivers up to 120mA output current per channel with a 3.9V output voltage. Designed for surface mount applications with a 4mm x 3mm x 800um WSON EP package. Offers a 750 kHz operating frequency and a quiescent current of 1.3mA. RoHS compliant and lead-free.
Texas Instruments LM27952SD/NOPB technical specifications.
| Height | 800um |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.7mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.3mA |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Operating Frequency | 750 kHz |
| Output Current | 120mA |
| Output Voltage | 3.9V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM27952 |
| Thickness | 800um |
| Topology | Boost |
| Touchscreen | Capacitive |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM27952SD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
