
The LM27952SDX/NOPB is a 4-channel boost LED driver IC from Texas Instruments. It operates at a frequency of 750kHz and can supply up to 30mA per channel. The device is designed for surface mount applications and has a maximum operating temperature of 85°C. It is compliant with RoHS regulations and is available in a 3mm x 3mm WSON-8 package.
Texas Instruments LM27952SDX/NOPB technical specifications.
| Dimming | PWM |
| Frequency | 750kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.3mA |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Output Current per Channel | 30mA |
| Output Voltage | 3.9V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Touchscreen | Capacitive |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM27952SDX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.