Texas Instruments LM27953TL technical specifications.
| Lead Free | Contains Lead |
| Number of Outputs | 4 |
| Output Current | 80mA |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM27953TL to view detailed technical specifications.
No datasheet is available for this part.