The LM2795BL/NOPB is a 4-channel charge pump LED driver from Texas Instruments. It operates at a frequency of 515kHz and is powered by a maximum supply voltage of 5.5V. The device is packaged in a VFBGA package and is mounted using surface mount techniques. The LM2795BL/NOPB is designed to operate over a temperature range of -30°C to 85°C. It is available in tape and reel packaging.
Texas Instruments LM2795BL/NOPB technical specifications.
| Package/Case | VFBGA |
| Frequency | 515kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2795BL/NOPB to view detailed technical specifications.
No datasheet is available for this part.
