
Texas Instruments LM2795BLX/NOPB technical specifications.
| Package/Case | VFBGA |
| Frequency | 515kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2795BLX/NOPB to view detailed technical specifications.
No datasheet is available for this part.