Texas Instruments LM2795EVAL technical specifications.
| Evaluation Kit | Yes |
| Output Current per Channel | 80mA |
| Output Voltage | 4V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2795EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
