The LM2795TL is a 4-output charge pump DC/DC controller from Texas Instruments. It operates at a frequency of 515kHz and can handle an operating supply voltage of up to 5.5V. The device is packaged in a SMD/SMT package and has a maximum operating temperature of 85°C. The LM2795TL is not RoHS compliant and contains lead. It is available in a VFBGA package and is suitable for use in surface mount applications.
Texas Instruments LM2795TL technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 515kHz |
| Height | 0.6mm |
| Lead Free | Contains Lead |
| Length | 2.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 8.2mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Topology | Charge Pump |
| Width | 2.098mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2795TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
