Texas Instruments LM2795TLX technical specifications.
| Number of Segments | 4 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2795TLX to view detailed technical specifications.
No datasheet is available for this part.