Texas Instruments LM27961TLX/NOPB technical specifications.
| Frequency | 625kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM27961TLX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.