
White LED driver system featuring I²C compatible brightness control. This surface mount integrated circuit operates with a minimum input voltage of 2.7V and a maximum of 5.5V, supporting a 4V output voltage with up to 180mA output current per channel. It offers 7 channels and 22 segments, with an operating frequency range of 500 kHz to 900 kHz. The device is RoHS compliant and operates within a temperature range of -30°C to 85°C.
Texas Instruments LM27964SQ-C/NOPB technical specifications.
| Features | I²C |
| Frequency | 900kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1.3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 7 |
| Number of Outputs | 7 |
| Number of Segments | 22 |
| Operating Frequency | 500 kHz to 900 kHz |
| Output Current | 180mA |
| Output Voltage | 4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM27964 |
| Supply Current | 1.3mA |
| Topology | Boost |
| Touchscreen | Capacitive |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM27964SQ-C/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.