Dual white LED driver featuring I²C compatible brightness control. This integrated circuit offers 8 channels with 30mA output current per channel, supporting up to 9 segments. Operating with a 2.7V to 5.5V supply voltage, it utilizes a charge pump topology and achieves an operating frequency range of 0.89 MHz to 1.57 MHz. The surface mount component is RoHS compliant and designed for operation between -30°C and 85°C.
Texas Instruments LM27965SQ-M/NOPB technical specifications.
| Dimming | I²C |
| Features | I²C |
| Frequency | 1.27MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 3.32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.9mA |
| Number of Channels | 8 |
| Number of Outputs | 9 |
| Number of Segments | 9 |
| Operating Frequency | 0.89 MHz to 1.57 MHz |
| Output Current | 180mA |
| Output Current per Channel | 30mA |
| Output Voltage | 4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.9mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| Touchscreen | Capacitive |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM27965SQ-M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.