
Texas Instruments LM27965SQ-MX/NOPB technical specifications.
| Frequency | 1.57MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 9 |
| Output Voltage | 4V |
| Packaging | Tape and Reel |
| Series | PowerWise® |
| Topology | Charge Pump |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM27965SQ-MX/NOPB to view detailed technical specifications.
No datasheet is available for this part.