Texas Instruments LM27965SQEV technical specifications.
| Evaluation Kit | Yes |
| Operating Supply Voltage | 5.5V |
| Output Current | 180mA |
| Output Current per Channel | 20mA |
| Output Voltage | 4V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM27965SQEV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.