Texas Instruments LM27965SQX-M/NOPB technical specifications.
| Frequency | 1.57MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Nominal Supply Current | 2.9mA |
| Number of Outputs | 9 |
| Number of Segments | 9 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 4V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.9mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Charge Pump |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM27965SQX-M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.