
Six-channel white LED driver with I²C compatible interface, featuring a boost topology. Operates from a 2.7V to 5.5V input voltage with a maximum output current of 180mA. This surface mount component offers a 0.89MHz to 1.57MHz operating frequency and a quiescent current of 2.9mA. Designed for a temperature range of -30°C to 85°C, it is RoHS compliant and packaged in tape and reel.
Texas Instruments LM27966SQ/NOPB technical specifications.
| Features | I²C |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 3.32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.9mA |
| Number of Channels | 6 |
| Number of Outputs | 6 |
| Number of Segments | 6 |
| Operating Frequency | 0.89 MHz to 1.57 MHz |
| Output Current | 180mA |
| Output Voltage | 4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.9mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM27966 |
| Topology | Boost |
| Touchscreen | Capacitive |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM27966SQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
