Texas Instruments LM2796TLEV technical specifications.
| Evaluation Kit | Yes |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 140mA |
| Output Current per Channel | 20mA |
| Output Voltage | 4V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Topology | Charge Pump |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2796TLEV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.