
The LM2796TLX/NOPB is a 7-channel PowerWise boost driver from Texas Instruments, operating at a frequency of 675kHz. It is designed to work within a supply voltage range of 2.7V to 5.5V, with a nominal supply current of 3.5mA. This device is suitable for surface mount applications and is available in a FBGA, BGA18,4X5,20/17 package. The LM2796TLX/NOPB is RoHS compliant and has an operating temperature range of -30°C to 85°C.
Texas Instruments LM2796TLX/NOPB technical specifications.
| Frequency | 675kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 3.5mA |
| Number of Channels | 7 |
| Number of Outputs | 7 |
| Number of Segments | 7 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Boost |
| Touchscreen | Capacitive |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2796TLX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
