
Texas Instruments LM27CIM5-ZHJ/NOPB technical specifications.
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 120°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 15uA |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM27 |
| Switching Temperature | 120°C |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM27CIM5-ZHJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
