The relative humidity sensor is a surface mount device with a SOT-23 package. It operates over a temperature range of 120°C to 150°C and is compliant with RoHS regulations. The device has a low quiescent current of 40uA and an operating supply current of 15uA. It is available in a tape and reel packaging format.
Texas Instruments LM27CIM5X-1HJ/NOPB technical specifications.
| Package/Case | SOT-23 |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 120°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 15uA |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Temperature | 130°C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM27CIM5X-1HJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
