
Adjustable DC-DC switching regulator with a maximum output current of 1A and an output voltage range from 1.23V to 15V. Features a 150kHz maximum switching frequency, 74% efficiency, and a wide input voltage range of 4.5V to 40V. This through-hole component is housed in a 24-pin PDIP package, operating between -40°C and 85°C.
Texas Instruments LM2825HN-ADJ technical specifications.
| Package/Case | PDIP |
| Efficiency | 74% |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.23V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2825HN-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.