1A DC-DC converter with a fixed 12V output voltage, featuring a 15V to 40V input voltage range and 87% efficiency. This integrated power supply utilizes a PDIP package for through-hole mounting, operating from -40°C to 85°C. It offers a single positive output configuration and is RoHS compliant.
Texas Instruments LM2825N-12/NOPB technical specifications.
| Package/Case | PDIP |
| Efficiency | 87% |
| Height | 5.72mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Synchronous Rectifier | No |
| Width | 13.72mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2825N-12/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
