
Texas Instruments LM2825N-3.3 technical specifications.
| Package/Case | PDIP |
| Height | 6.86mm |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM2825 |
| Width | 13.72mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2825N-3.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
