1A DC-DC converter with a fixed 3.3V output voltage. Features a wide input voltage range from 4.75V to 40V and a maximum output current of 1A. Designed for through-hole mounting in a PDIP package, operating across a temperature range of -40°C to 85°C. This RoHS compliant integrated power supply offers 75% efficiency and a typical supply current of 5mA.
Texas Instruments LM2825N-3.3/NOPB technical specifications.
| Package/Case | PDIP |
| Efficiency | 75% |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 3.3V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2825N-3.3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.