1A DC-DC converter with a fixed 5V output voltage, featuring a 7V to 40V input voltage range and 80% efficiency. This integrated power supply offers a single positive output and operates within a -40°C to 85°C temperature range. Packaged in a 24-pin PDIP for through-hole mounting, it supports a maximum output current of 1A.
Texas Instruments LM2825N-5.0/NOPB technical specifications.
| Package/Case | PDIP |
| Efficiency | 80% |
| Height | 5.72mm |
| Length | 31.75mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2825 |
| Synchronous Rectifier | No |
| Width | 13.72mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2825N-5.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.