
Adjustable DC-DC converter, 1A output current, with a maximum output voltage of 15V and a minimum of 1.23V. Features a wide input voltage range from 4.5V to 40V, operating supply voltage up to 40V, and a typical efficiency of 74%. This integrated power supply is housed in a 24-PDIP through-hole package, suitable for operation between -40°C and 85°C. RoHS compliant and lead-free.
Texas Instruments LM2825N-ADJ/NOPB technical specifications.
| Package/Case | PDIP |
| Efficiency | 74% |
| Height | 5.72mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.23V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2825 |
| Supply Current | 5mA |
| Width | 13.72mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2825N-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
